Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2E680S

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2E680S.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

element14

Farnell

TME

Inventory History

3 month trend:
-40.84%

CAD Models

Download Panasonic EEU-ED2E680S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.873
$ 0.873
Stock
12,712
10,867
10,867
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
400 mA
1.4 A
1.4 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
PanasonicEEU-ED2D680SB
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack
PanasonicEEU-ED2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 68muF ±20% 0.492Dia 12.50mm
NichiconUCS2D680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 68muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXG201ELL680MK20S
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 470mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF

Descriptions

Descriptions of Panasonic EEU-ED2E680S provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm
Cap Aluminum Polymer 68uF 250V 20% Aluminum Cylindrical Can 7.5mm 1000mA 10000 hr 105°C Bag
Avnet Japan
Panasonic EEUED2E680S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
EEU-ED Series 68 uF 200 V 10000 Hrs @ 105°C LS Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 68uF, 250V, -25 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Ed Series, 68 - F, - 20%, 250 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUED2E680S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2E680S
  • EEUED2E680S.