Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2D680MHD

68uF 200V 卤20% 250mA@120Hz Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2D680MHD.

IHS

Datasheet5 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UVY2D680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.749
Stock
50,619
53,468
Authorized Distributors
4
4
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUVY2E680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 250V 68muF ±20% 0.630Dia 16.00mm
NichiconUVY2C680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 160V 68muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 68uF
68uF 250V ±20% 460mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EB2E680
Cap Aluminum 68uF 250V 20% (16 X 25mm) Radial 7.5mm 990mA 5000h 105°C Bulk
United Chemi-ConEKXJ221ELL680MK20S
Cap Aluminum Lytic 68uF 220V 20%( 12.5 X 20mm) Radial 5mm 475mA 10000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UVY2D680MHD provided by its distributors.

68uF 200V 卤20% 250mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 25mm) Radial 5mm 250mA 1000h 105C Bulk
Miniature Sized, Wide Temperature Range Lead Type, 68 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 200V RADIAL TH
Radial/ Bulk; |Nichicon UVY2D680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL