Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCA2E680MHD

Aluminum Electrolytic Capacitor, 68UF 250 V, Ca Series 12000H 16 (dia.) X 25MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCA2E680MHD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

CAD Models

Download Nichicon UCA2E680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.836
Stock
1
2,364
2,364
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
5000 hours
5000 hours
Ripple Current
500 mA
990 mA
990 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUCA2D680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2E680S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2D680S
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Bulk
NichiconUCY2E680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 250V 68muF ±20% 0.492Dia 12.50mm
NichiconUCA2D680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 200V 68muF ±20% 0.630Dia 16.00mm
PanasonicEEU-ED2D680SB
Cap Aluminum 68uF 200V 20% (16 X 20mm) Radial 7.5mm 1000mA 10000h 105°C Ammo Pack

Descriptions

Descriptions of Nichicon UCA2E680MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 68UF 250 V, CA SERIES 12000H 16 (DIA.) X 25MM
68uF 250V 卤20% 500mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 68 μ F, 250 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UCA2E680MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL