Nichicon UBT2E680MHD

68uF 250V 卤20% 438mA@100kHz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UBT2E680MHD.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

CAD Models

Download Nichicon UBT2E680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.301
Stock
23,790
21,386
Authorized Distributors
0
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
292 mA
292 mA
Height - Seated (Max)
33.5026 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31

Related Parts

68uF 200V 卤20% 560mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2D680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 68muF ±20% 0.492Dia 12.50mm
NichiconURY2D680MRD
68uF 200V 卤20% 310mA@120Hz Plugin,D25xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUEE2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 200V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2D680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 200V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EB2D680
Cap Aluminum 68uF 200V 20% (12.5 X 25mm) Radial 5mm 750mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UBT2E680MHD provided by its distributors.

68uF 250V 卤20% 438mA@100kHz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
UBT ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 68muF 250V
High Temperature Range, For Industrial equipment(125degC) Lead Type, 68 μ F, 250 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UBT2E680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL