Toshiba 74VHC164FT

Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin TSSOP-B T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC164FT.

IHS

Datasheet10 pages9 years ago

Inventory History

3 month trend:
-22.83%

CAD Models

Download Toshiba 74VHC164FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.237
$ 0.237
Stock
247,190
868,929
868,929
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
18.5 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74LV164APWR
24ns 1 8 2V 5.5V 12mA Serial to Parallel,Shift Register LV -12mA TSSOP-14 , 1.2mm
Texas InstrumentsSN74LV164APW
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV TSSOP-14 4.4mm*1.05mm
74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14
Texas InstrumentsSN74LV164APWG4
IC REGISTER PAR-OUT 8BIT 14TSSOP / Shift Shift Register 1 Element 8 Bit 14-TSSOP
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP

Descriptions

Descriptions of Toshiba 74VHC164FT provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin TSSOP-B T/R
8-Bit Serial-In/Parallel-Out Shift Register, VCC=2 to 5.5V, tpd/tpz=5.8ns(typ.)
AHC/VHC/H/U/V RoHS Compliant Tape & Reel (TR) 2015 shift register 4muA 5mm 2V -40C~85C
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
8 2V~5.5V 1 Serialtoparallel TSSOP-14 Shifting Register ROHS
IC REG SHIFT SIPO 8BIT 14TSSOP

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA