Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV164APWR

TRUE Lead Free DUAL Serial to Parallel Shift Register 50pF -40C~85C 2V 45000000Hz
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV164APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

LCSC

iiiC

Jameco (USA)

Inventory History

3 month trend:
-4.52%

CAD Models

Download Texas Instruments SN74LV164APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.234
$ 0.234
Stock
2,803,839
782,102
782,102
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
24 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14
Texas InstrumentsSN74LV165APW
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 28ns 0.05A 61.887009mg 50000000Hz
Texas InstrumentsSN74AHC595QPWRQ1
Automotive eight-bit shift registers with tri-state output registers 16-TSSOP -40 to 125
8-bit serial-in/serial-out or parallel-out shift register with output latches
Push-Pull Shift Register, Serial to Parallel, HC Series, 78MHz, 2V-6V, TSSOP-14, SMD, 950μm H
Texas InstrumentsSN74HC164PW
8-BIT PARALLEL-OUT SERIAL SHIFT REGISTERS | IC SHIFT REGISTER 8BIT 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV164APWR provided by its distributors.

TRUE Lead Free DUAL Serial to Parallel Shift Register 50pF -40C~85C 2V 45000000Hz
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP T/R
Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125
Registers; SN74LV164APWR; TEXAS INSTRUMENTS; 14; Shift Register; 2 V; 24 ns
24ns Push-pull type 1 8 2V 5.5V 12mA Serial to Parallel,Shift Register LV -12mA TSSOP-14 SMD mount,glue mount 1.2mm(height)
IC, 8BIT SIPO SHIFT REGISTER, TSSOP-14; Famille Logique/ Numéro de base: 74LV164; Fonction registre à décalage: Série vers Parallèle; Nbre d'éléments: 1 Elément; Nbre de Bits Par Element: 8bit; Type de boîtier CI logique: TSS
IC, 8BIT SIPO SHIFT REGISTER, TSSOP-14; Logic Family / Base Number:74LV164; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; IC Output Type:Standard; Logic IC Family:74LV; Logic IC Base Number:74164; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV164APWR .