onsemi 74VHC164MTCX

74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC164MTCX.

IHS

Datasheet10 pages27 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 0.235
$ 0.251
$ 0.251
Stock
712,237
2,894,668
2,894,668
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
18.5 ns
24 ns
24 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16
74VHC Series High Speed CMOS 8-Bit Shift Register w/ Output Latch - TSSOP-16
74HC Series 6 V 8-Bit Serial-Input/Parallel-Output Shift Register - TSSOP-14

Descriptions

Descriptions of onsemi 74VHC164MTCX provided by its distributors.

74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP W T/R
SHIFT REGISTER, SIPO, 8BIT, TSSOP-14; Logic Family / Base Number: 74VHC164; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 14Pins;
The VHC164 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC164 is a high-speed 8-Bit Serial-In/Parallel-Out Shift Register. Serial data is entered through a 2-input AND gate synchronous with the LOW-to-HIGH transition of the clock. The device features an asynchronous Master Reset which clears the register, setting all outputs LOW independent of the clock. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC164MTCX.