Nexperia 74AHC164PW,118

74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC164PW,118.

IHS

Datasheet18 pages18 years ago

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.13%

CAD Models

Download Nexperia 74AHC164PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.237
$ 0.237
Stock
1,122,165
888,709
888,709
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
20.5 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-08-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV164APWR
24ns 1 8 2V 5.5V 12mA Serial to Parallel,Shift Register LV -12mA TSSOP-14 , 1.2mm
Texas InstrumentsSN74LV164APWG4
IC REGISTER PAR-OUT 8BIT 14TSSOP / Shift Shift Register 1 Element 8 Bit 14-TSSOP
Texas InstrumentsSN74AHC594PWR
14.4ns 1 1 2V 5.5V 8mA Serial to Parallel,Shift Register AHC -8mA TSSOP-16 , 1.2mm
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP

Descriptions

Descriptions of Nexperia 74AHC164PW,118 provided by its distributors.

74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14
AHC/VHC/H/U/V 74AHC164 ROHS3Compliant Tape & Reel (TR) shift register 20.5ns 5mm 2V -40C~125C
Shift Register, Sipo, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AHC164PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC164PW 118
  • 74AHC164PW118
  • 74AHC164PW@118