Texas Instruments SN74LV164APW

21.1ns, 16.3ns, 11ns 1 8 2V 5.5V Serial to Parallel, Shift Register LV TSSOP-14 4.4mm*1.05mm
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV164APW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.13%

CAD Models

Download Texas Instruments SN74LV164APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.237
$ 0.237
Stock
966,170
868,929
868,929
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
24 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14
Texas InstrumentsSN74LV165APW
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 28ns 0.05A 61.887009mg 50000000Hz
Texas InstrumentsSN74LV165APWRG3
28ns 1 2V 5.5V Parallel or Serial to Serial,Shift Register LV TSSOP-16 1.05mm
Texas InstrumentsSN74AHC595QPWRQ1
21.5ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC TSSOP-16 , 4.4mm*1.05mm
8-bit serial-in/serial-out or parallel-out shift register with output latches
Shift Register, 74HC164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV164APW provided by its distributors.

21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV TSSOP-14 4.4mm*1.05mm
LV/LV-A/LVX/H 74LV164 ROHS3Compliant Tube shift register 24ns 0.02mA 57.209338mg 220MHz
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube
Eight-bit parallel-out serial shift registers 14-TSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV164APW.