Nexperia 74LV165APW,118

Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV165APW,118.

IHS

Datasheet19 pages12 years ago
Datasheet19 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
-69.71%

CAD Models

Download Nexperia 74LV165APW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.333
Stock
906,965
222,550
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
26 ns
26 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-02-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74AHC595T16-13
74AHC595 Series 5 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16
Texas InstrumentsSN74LV165APWR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV -50mA TSSOP-16 , 1.2mm
Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Texas InstrumentsSN74LV165APW
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 28ns 0.05A 61.887009mg 50000000Hz
Diodes Inc.74AHC594T16-13
39ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC TSSOP-16 , 930¦Ìm
8-bit serial-in/serial-out or parallel-out shift register with output latches

Descriptions

Descriptions of Nexperia 74LV165APW,118 provided by its distributors.

Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
7.5ns 1 1 2V 5.5V Parallel or Serial to Serial,Shift Register LV TSSOP-16 , 4.5mm
IC 8BIT SHIFT REGISTER 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tape & Reel (TR) shift register 7.5ns 5mm 2V -40C~85C
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
NEXPERIA - 74LV165APW,118 - Schieberegister, Baureihe LV, 74LV165, Parallel zu seriell, 1 Element, 8 bit, TSSOP, 16 Pin(s)
Shift Register, 8Bit, Piso, Tssop-16; Logic Family/Base Number:74Lv165; Shift Register Function:Parallel To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:16Pins; Supply Voltagerohs Compliant: Yes |Nexperia 74LV165APW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV165APW,118"
  • 74LV165APW 118
  • 74LV165APW,118""
  • 74LV165APW118