Texas Instruments XTR116UA/2K5

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116UA/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Mouser

Newark

LCSC

Inventory History

3 month trend:
+12.16%

CAD Models

Download Texas Instruments XTR116UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.705
Stock
527,939
317,657
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
-
3.2 V/µs
Gain Bandwidth Product
380 kHz
-
Input Offset Voltage (Vos)
100 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
35 V
36 V
Operating Supply Current
-
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR116UA/2K5.

Related Parts

MicrochipMCP6052-E/SN
Op Amp Dual High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6232-E/SN
MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6051-E/SN
Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsTSZ122IDT
ROHS3Compliant EAR99 TSZ122 Cut Tape (CT) op amp buffer circuit 4.9mm 0.0003muA 1muV 400kHz
Texas InstrumentsLPC662IM/NOPB
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLPC662AIM/NOPB
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments XTR116UA/2K5 provided by its distributors.

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Other Interface ICs; XTR116UA/2K5; TEXAS INSTRUMENTS; 8; 35 V; 7.5 V; SOIC
CURRENT LOOP TRANSMITTER, 380KHZ, SOIC-8; Signal Conditioner Type:4-20mA Signal Conditioner; Supply Voltage Min:7.5V; Supply Voltage Max:36V; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-55°C; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR116UA 2K5
  • XTR116UA/2K5 .
  • XTR116UA2K5