Microchip MCP6232-E/SN

MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6232-E/SN.

LCSC

Datasheet40 pages17 years ago

Microchip

ODG (Origin Data Global)

Microchip SCT

Newark

Inventory History

3 month trend:
+12.78%

CAD Models

Download Microchip MCP6232-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.382
Stock
749,932
1,336,275
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
20 µA
20 µA

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6232T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6232T-E/SN; 2; 5 mV; 1.8 V - 6 V; 1 pA
MicrochipMCP6L02T-E/SN
MCP6L02 Series Dual 6 V 1 MHz Rail-to-Rail Operational Amplifier - SOIC-8
MicrochipMCP6002-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
Texas InstrumentsLMV612MAX/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125
STMicroelectronicsTSV622IDT
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8
Texas InstrumentsLMV612MA/NOPB
Dual, 5.5-V, 1.5-MHz, RRIO operational amplifier 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP6232-E/SN provided by its distributors.

MCP6232 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MICROCHIP MCP6232-E/SN, DUAL OP AMP,0.3MHZ CMOS, RAIL TO RAIL,3V,5V,8-PIN SOIC
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin SOIC N Tube / IC OPAMP GP 300KHZ RRO 8SOIC
Ic, operational Amplifier, dual, cmos, sop,8; |Microchip Technology MCP6232-E/SN
1.8V, 200KHz dual low-cost CMOS operational amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6232-ESN
  • MCP6232E/SN
  • MCP6232ESN