Texas Instruments XTR116UA

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
$ 2.705
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-9.39%

CAD Models

Download Texas Instruments XTR116UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.705
$ 2.24
Stock
317,657
527,939
Authorized Distributors
4
3
Bandwidth
380 kHz
130 kHz
Interface
2-Wire
2-Wire
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
SOIC
SOIC
Number of Pins
8
8
Operating Supply Voltage
-
-
Mount
Surface Mount
-
Output Type
Voltage
Voltage
Operating Supply Current
20 mA
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR116UA.

Related Parts

Texas InstrumentsXTR115U
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR116U
4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsLM7171AIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesMAX9546ESA+T
Not Qualified INDUSTRIAL Surface Mount BICMOS Video Amp 70V/mus 1.9512W 18MHz 7.5V
Analog DevicesADA4898-1YRDZ
Op Amp Single High Speed Amplifier ±16.5V 8-Pin SOIC N EP Tube

Descriptions

Descriptions of Texas Instruments XTR116UA provided by its distributors.

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Sensor and Detector Interface 36V 2-Wire Interface 8-Pin SOIC Tube / IC 4 TO 20MA TRANSMITTER 8-SOIC
Sensors, Sensor Conditioning, 4-20mA Transmitters 4-20mA Current Loop Transmitters
IC CURRENT LOOP TRANSMITTER 380KHZ SOIC8 - More Details
Current Loop Transmitter 8-Pin SOIC Tube
IC 4 TO 20MA TRANSMITTER 8-SOIC
Analog Circuit, 1 Func, BIPolar, PDSO8
IC,XTR116UA,2-WIRE CURRENT TRA NSMITTER <AZ
SOP-8 ADC/DAC - Specialized ROHS
TRANSMITTER 420MA, SMD, SOIC8, 116; Quiescent Current:200µA; Bandwidth:380kHz; Sensor Case Style:SOIC; No. of Pins:8; Supply Voltage Range:7.5V to 36V; Operating Temperature Range:-55°C to +125°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Base Number:116; Gain dB Max:100dB; IC Generic Number:116; Logic Function Number:116; Sensor / Transducer Type:Current; Supply Voltage Max:36V; Supply Voltage Min:7.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR116 UA
  • XTR116-UA
  • XTR116UA .
  • XTR116UA.