Microchip MCP6051-E/SN

Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
$ 0.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6051-E/SN.

Augswan

Datasheet40 pages15 years ago

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+453%

CAD Models

Download Microchip MCP6051-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 1.378
Stock
114,910
114,466
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
385 kHz
385 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
30 µA

Supply Chain

Projected EOL Date2034-05-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6051T-E/SN
Operational Amplifier, 1 Func, 150uV Offset-Max, CMOS, PDSO8
MicrochipMCP6231-E/SN
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6231T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA317ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA317IDR
Low Offset, Rail-to-Rail I/O Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsLPC661IM
LPC661 Low Power CMOS Operational Amplifier | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Microchip MCP6051-E/SN provided by its distributors.

Op Amp Single High Precision Amplifier R-R I/O 6V Automotive 8-Pin SOIC N Tube
Operational Amplifier, Single, 385 Khz,; |Microchip Technology MCP6051-E/SN
MICROCHIP MCP6051-E/SN OP AMP, 0.385MHZ CMOS, RAIL TO RAIL, 3 V, 5 V, 8-PIN SOIC
30μA 150mV/μs 34nV/rtHz 385KHz 72dB shutdown Rail to Rail 26mA 1 1 1.8V 6V 150μV 1pA General Purpose SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6051-ESN
  • MCP6051E/SN
  • MCP6051ESN