Texas Instruments LPC662AIM/NOPB

Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
$ 2.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPC662AIM/NOPB.

Verical

Datasheet20 pages14 years ago

Texas Instruments

HQonline

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPC662AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPC662AIM/NOPB.

Related Parts

Texas InstrumentsLPC662IM/NOPB
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLPC662IMX/NOPB
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6022IM/NOPB
Dual, 15.5-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
Analog DevicesAD8607AR
IC OPAMP GP R-R CMOS DUAL 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LPC662AIM/NOPB provided by its distributors.

Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
86¦ÌA(x2 Channels) 110mV/¦Ìs 42nV/rtHz@ 5V 350KHz Push-Pull,Rail to Rail 40mA 2 2 15.5V 1mV 0.002pA CMOS SOIC-8 4.9mm*3.9mm*1.45mm
IC, OP AMP DUAL LP CMOS 8-SO; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:350kHz; Slew Rate:0.11V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:662; Gain Bandwidth:0.35MHz; Package / Case:SOIC; Slew Rate:0.11V/µs; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC662AIM/NOPB .
  • LPC662AIM/NOPB.
  • LPC662AIMNOPB