Texas Instruments LPC662IM/NOPB

Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
$ 2.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPC662IM/NOPB.

Arrow Electronics

Datasheet20 pages14 years ago

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPC662IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPC662IM/NOPB.

Related Parts

Texas InstrumentsLPC662IMX/NOPB
Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6022IM/NOPB
Dual, 15.5-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6022IMX/NOPB
Dual, 15.5-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
IntersilISL28258FBZ
Micro-power Single and Dual Precision Rail-to-Rail Input-Output (RRIO) Low Input Bias Current Op Amps
MicrochipMCP607-I/SN
Op Amp Dual Micropower Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LPC662IM/NOPB provided by its distributors.

Dual, 15-V, 350-kHz operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LPC662 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.000004muA 6mV 350kHz
86μA(x2 Channels) 110mV/μs 42nV/rtHz@ 5V 350KHz shutdown Push-Pull,Rail to Rail 40mA 2 2 15.5V 1mV 0.002pA CMOS SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Op Amp, Dual Cmos, Smd, Soic8, 662; No. Of Amplifiers:2 Amplifier; Bandwidth:350Khz; Slew Rate:0.11V/Μs; Supply Voltage Range:5V To 15V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LPC662IM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC662IM/NOPB .
  • LPC662IMNOPB