Texas Instruments XTR116U

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR116U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Farnell

Newark

Jameco

CAD Models

Download Texas Instruments XTR116U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
Stock
193,316
342,508
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
3.2 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR116U.

Related Parts

Texas InstrumentsXTR115U
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR116UA
4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsLM7171AIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Analog DevicesAD744JRZ
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD848JRZ
ROHS3Compliant EAR99 AD848 Tube op amp buffer circuit 5mm 7.2muA 9V 175000kHz
Analog DevicesAD744JRZ-REEL7
Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments XTR116U provided by its distributors.

4-20-mA current loop transmitter with 4.096-V reference and 200-μA power 8-SOIC -40 to 85
Current Sense Amp Single 0.38MHz 7.5V to 36V 8-Pin SOIC Tube
IC, CURRENT LOOP TRANSMITTER, SOIC8; Bande passante: 380kHz; Tension, alimentation min.: 7.5V; Tension, alimentation max..: 36V; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR116U.