Texas Instruments XTR115U

4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR115U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

Mouser

HQonline

Inventory History

3 month trend:
-15.84%

CAD Models

Download Texas Instruments XTR115U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
Stock
228,756
964,056
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
3.2 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR115U.

Related Parts

Texas InstrumentsLM7171AIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171BIMX/NOPB
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
Texas InstrumentsLM7171AIM/NOPB
ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
Analog DevicesAD8276ARZ
ROHS3Compliant EAR99 AD8276 Tube op amp amplifier circuit 5mm 200muA 200muV 0.55MHz
Analog DevicesAD8226ARZ-R7
INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R / IC OPAMP INSTR 1.5MHZ RRO 8SOIC
Analog DevicesAD8227ARZ
ANALOG DEVICES AD8227ARZ Instrument Amplifier, 1, 200 V, 0.8 V/s, 250 kHz,1.5V to18V, SOIC

Descriptions

Descriptions of Texas Instruments XTR115U provided by its distributors.

4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
IC, CURRENT LOOP TRANSMITTER, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: -0.035µA; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40
Ic, Current Loop Transmitter, Soic8; No. Of Amplifiers:1 Amplifier; Input Bias Current:-0.035Μa; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Bandwidth:380Khz; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR115U

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR 115 U
  • XTR115U .
  • XTR115U.