Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM7171AIMX/NOPB

Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8

$ 2.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7171AIMX/NOPB.

Newark

Datasheet33 pages11 years ago

Texas Instruments

LCSC

Inventory History

3 month trend:
+37.10%

CAD Models

Download Texas Instruments LM7171AIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7171AIMX/NOPB.

Related Parts

Texas InstrumentsLM7171BIMX/NOPB
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171BIM
Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM7171BIM/NOPB
ROHS3Compliant EAR99 LM7171 Tube op amp buffer circuit 4.9mm 2.7muA 9V 200000kHz
Lead Free Tin GULL WING 2003 OPERATIONAL AMPLIFIER Amplifier 62dB 4000V/mus 85C 500MHz
RenesasEL5162ISZ
500MHz Low Power Current Feedback Amplifier with Enable; SOIC8; Temp Range: -40° to 85°C
Not Qualified GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL OPERATIONAL AMPLIFIER Amplifier 4.89mm

Descriptions

Descriptions of Texas Instruments LM7171AIMX/NOPB provided by its distributors.

Operational Amplifier, 1 Func, 1000uV Offset-Max, 140MHz Band Width, BIPolar, PDSO8
Very High Speed, High Output Current, Voltage Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R
ROHS3Compliant EAR99 LM7171 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.7muA 200muV 200000kHz
6.5mA 4.1KV/μs 14nV/rtHz 200MHz 90dB shutdown Rail to Rail 118mA 1 1 3V ±18V,36V 200μV 2.7μA 220MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
OP-AMP, 220MHZ, 4100V/US, SOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 220MHz; Slew Rate: 4100V/µs; Supply Voltage Range: 5.5V to 36V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7171AIMX/NOPB .
  • LM7171AIMXNOPB