Analog Devices AD848JRZ

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
$ 7.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD848JRZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-29.40%

CAD Models

Download Analog Devices AD848JRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.384
$ 4.24
$ 4.24
Stock
181,839
213,504
213,504
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
200 V/µs
-
-
Gain Bandwidth Product
110 MHz
110 MHz
110 MHz
Input Offset Voltage (Vos)
200 µV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
98 dB
85 dB
85 dB
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Min Supply Voltage
9 V
-
-
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD848JRZ.

Related Parts

Analog DevicesAD848JRZ-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Analog DevicesAD829JR
HIGH-SPEED, LOW-NOISE VIDEO OP AMP Operational Amplifier, 1 Func, BIPolar, PDSO8
Analog DevicesAD829JN
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTHS4011CDR
ROHS3Compliant EAR99 THS4011 Tape & Reel (TR) op amp buffer circuit 4.9mm 6muA 6mV 290000kHz
RenesasEL8100ISZ
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125

Descriptions

Descriptions of Analog Devices AD848JRZ provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
ROHS3Compliant EAR99 AD848 Tube op amp buffer circuit 5mm 7.2muA 9V 175000kHz
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
5.1mA 300V/μs 5nV/rtHz 175MHz 105dB shutdown 32mA 1 1 9V ±18V 200μV 3.3μA General Purpose SOIC-8 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD848JRZ.