Texas Instruments XTR115UA

4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR115UA.

element14 APAC

Datasheet15 pages11 years ago

Texas Instruments

Mouser

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments XTR115UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.844
Stock
412,996
655,937
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
3.2 V/µs
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
7.5 V
7.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
20 mA
20 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR115UA.

Related Parts

Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Analog DevicesDG419LDY+
DG419 Series SPDT 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesLT1203CS8#PBF
Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
MicrochipMCP2003-E/SN
Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Stand Alone SOP 4.9mm*3.9mm
MicrochipMCP2004-E/SN
Microchip LIN, 2, 20kBd, +125 ¡ãC, SOIC, LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602, 8

Descriptions

Descriptions of Texas Instruments XTR115UA provided by its distributors.

4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
TEXAS INSTRUMENTS - XTR115UA . - Transmetteur boucle de courant, 7.5 V à 36 V, SOIC-8
Current Loop Trans. 4-20Ma, 8Soic; Ic Function:Current Loop Transmitters; Supply Voltage Min:7.5V; Supply Voltage Max:36V; Ic Package Type:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR115UA
TRANSMITTER 420MA, SMD, SOIC8, 115; Sensor / Transducer Type:Current; Max Gain:100; Quiescent Current:200µA; Bandwidth:380kHz; Voltage, Supply Min:7.5V; Voltage, Supply Max:36V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Base Number:115; IC Generic Number:115; Logic Function Number:115

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR 115 UA
  • XTR 115UA
  • XTR115U/A
  • XTR115UA .
  • XTR115UA.
  • XTR115UA...