Microchip MCP2003-E/SN

Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2003-E/SN.

LKR

Datasheet34 pages14 years ago

Microchip

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+10.93%

CAD Models

Download Microchip MCP2003-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.922
$ 0.9
Stock
424,467
223,298
Authorized Distributors
6
6
Interface
LIN
-
Max Supply Voltage
27 V
27 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
1 mA
1 mA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-03-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
NXP SemiconductorsMCZ33661EFR2
LOCAL AREA NETWORK (LIN) ENHANCED PHYSICAL INTERFACE WITH SELECTABLE SLEW RATE
NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8
Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns

Descriptions

Descriptions of Microchip MCP2003-E/SN provided by its distributors.

Microchip LIN Transceiver, 2 Ch, 20kBd Max, +125°C, SOIC, LIN 1.3/2.0/2.1, SAE J2602, 8-Pin
Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
Avnet Japan
MCP2003 Series 6 to 27 V Bidirectional LIN J2602 Transceiver SMT - SOIC-8
Transceiver, Lin, Stand Alone, 8Soic; Output Voltage:27V; Output Current:200Ma; Supply Voltage Min:6V; Supply Voltage Max:27V; Baud Rate:20Kbaud; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Automotive Qualificationrohs Compliant: Yes |Microchip MCP2003-E/SN
Number of Receivers = 1 / Number of Transmitters = 1 / Output Voltage mV = 400 / Interfaces = LIN / Interfaces = EUSART / Baud Rate Kbps = 20 / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 27 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Packaging = Tube / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003-ESN
  • MCP2003E/SN
  • MCP2003ESN