Texas Instruments XTR115UA/2K5

4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
$ 1.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XTR115UA/2K5.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Burklin Elektronik

element14 APAC

LCSC

Inventory History

3 month trend:
+7.53%

CAD Models

Download Texas Instruments XTR115UA/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XTR115UA/2K5.

Related Parts

Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Analog DevicesLT1203CS8#PBF
Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
MicrochipMCP2003-E/SN
Single Transmitter/Receiver 20Kbps LIN 1.3, LIN2.0, LIN2.1/SAE J2602 8-Pin SOIC Tube
MicrochipMCP2003A-E/SN
LINbus 6V -18V 27V 40V LIN 1.3,LIN 2.0,LIN 2.1 No 20kBd Stand Alone SOP 4.9mm*3.9mm
MicrochipMCP2004-E/SN
Microchip LIN, 2, 20kBd, +125 ¡ãC, SOIC, LIN 1.3,LIN 2.0,LIN 2.1,SAE J2602, 8
NXP SemiconductorsTJA1021T/20/C,118
Interface IC LIN transceiver with integrated Vreg 20kBd, TJA1021T/20/C,118, SOIC-8

Descriptions

Descriptions of Texas Instruments XTR115UA/2K5 provided by its distributors.

4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Other Interface ICs; XTR115UA/2K5; TEXAS INSTRUMENTS; 8; 36 V; SOIC; 7.5 V
CURRENT LOOP TRANSMITTER IC, SOIC-8; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: -; Type de boîtier d'amplificateur: SOIC; Nombre de broches: 8Broche(s); Température d'utilisation min: -40°C; Tem
Current Loop Transmitter Ic, Soic-8; No. Of Amplifiers:1 Amplifier; Input Bias Current:-; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Bandwidth:-; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS XTR115UA/2K5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTR115UA 2K5
  • XTR115UA-2K5
  • XTR115UA/2K5 .
  • XTR115UA/2K5.
  • XTR115UA2K5
  • XTR115UA2K5.