Analog Devices DG419LDY+

DG419 Series SPDT 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG419LDY+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

ShanghaiCT

Inventory History

3 month trend:
-5.56%

CAD Models

Download Analog Devices DG419LDY+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 11 hours ago)

Related Parts

Analog DevicesLT1203CS8#PBF
Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
Analog DevicesMAX4659ESA+T
MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX4655ESA+
10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsTHS6042CD
ADSL Driver Dual 120MHz 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices DG419LDY+ provided by its distributors.

DG419 Series SPDT 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Plug-in Upgrades for Industry-Standard DG417/DG418/DG419 Offer +3V Logic-Compatibility and Immunity from Latch-up Relating to Power Supply Sequencing
Ciiva
Configuration = SPDT / Channels = 1 / ON Resistance (Rds(on)) Ohm = 17 / ON Delay ns = 110 / Supply Current uA = 26 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated