Microchip MCP2003A-E/SN

LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2003A-E/SN.

Microchip

Datasheet34 pages9 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-41.18%

CAD Models

Download Microchip MCP2003A-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.844
$ 0.8
Stock
200,457
203,343
Authorized Distributors
6
4
Interface
-
-
Max Supply Voltage
27 V
27 V
Min Supply Voltage
6 V
6 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
-
Case/Package
SOIC
SOIC
Max Supply Current
150 µA
1 mA

Supply Chain

Projected EOL Date2025-01-22
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 5 hours ago)

Related Parts

MicrochipMCP2004A-E/SN
LIN Transceiver, LIN 1.3/2.0/2.1, 6V-40V, 20kBd, Stand Alone, SOIC-8, SMD, 4.9mm L × 3.9mm W
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
Stand Alone Lin Transceiver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS
Texas InstrumentsTPIC1021AQDRQ1
Automotive LIN physical interface 8-SOIC -40 to 125
Texas InstrumentsSN65HVDA100QDRQ1
LINbus 5V 27V 27V LIN 2.1 Yes 20Kbps Voltage Regulator SOIC-8 SMD, Adhesive Mount, 1.75mm H

Descriptions

Descriptions of Microchip MCP2003A-E/SN provided by its distributors.

LINbus 6V -18V 27V 40V LIN 1.3/2.0/2.1 No 20kBd Stand Alone SOP SMD 4.9mm(L) × 3.9mm(W)
LIN Transceiver, 15µA, 6 to 30V, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
LIN Transceiver 1TX 1RX 20.48Kbps 8-Pin SOIC
LIN Transceiver 20kBd 8-Pin SOIC N Tube
Lin compatible driver with WAKE input
LIN TRANSCEIVER 20KBD WAKE/FALL SOIC8
LIN 1T/1R 16V 0,02Mb/s SO8 SMD
Ic, Transceiver, Lin, 8Soic; Output Voltage:-; Output Current:-; Supply Voltage Min:6V; Supply Voltage Max:27V; Baud Rate:20Kbaud; Interface Case Style:Soic; No. Of Pins:8Pins; Product Range:-; Automotive Qualification Standard:-; Rohs Compliant: Yes |Microchip MCP2003A-E/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2003A-ESN