Analog Devices LT1203CS8#PBF

Analog Multiplexer /Amp Single 2: 1 ±15 Volt 8-Pin SOIC N
$ 4.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1203CS8#PBF.

Upverter

Datasheet16 pages30 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-6.22%

CAD Models

Download Analog Devices LT1203CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesDG419LDY+
DG419 Series SPDT 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Texas InstrumentsXTR115UA/2K5
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Texas InstrumentsXTR115UA
4-20-mA current loop transmitter with 2.5-V reference and 200-μA power 8-SOIC -40 to 85
Analog DevicesMAX4659ESA+T
MAX4659 Series SPDT 20 V 25 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesMAX4655ESA+
10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
Texas InstrumentsTPIC1021DR
EAR99 TPIC1021 Tape & Reel (TR) LINbus interface receiver 5.5V 3.5mA 75.891673mg 20kbaud
Analog DevicesDG418LDY+
DG418 Series SPST-NO 15 V 35 Ohm Surface Mount Analog Switch - SOIC-8
Analog DevicesDG417LDY+
35Ω SPST/SPDT, +3V Logic-Compatible Analog Switches
Analog DevicesMAX4657ESA+
10Ω 1 SPST(SPST)-Normally closed SOP-8 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN65HVDA195QDRQ1
Automotive Catalog LIN, MOST ECL, and K-Line Physical Interface 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices LT1203CS8#PBF provided by its distributors.

Analog Multiplexer /Amp Single 2:1 ±15 Volt 8-Pin SOIC N
Video Multiplexer; Analog Multiplexer Type:Video; No. of Multiplexers:1; Voltage Supply Source:Dual; Supply Voltage Min:5V; Supply Voltage Max:36V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
IC SM, OP AMP, VIDEO; Bandwidth:150MHz; Current, Supply:10mA; Voltage, Supply Min:5V; Voltage, Supply Max:15V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Amplifier IC Type:Operational; Base Number:1203; No. of Amplifiers:1; Gain, Bandwidth -3dB:150MHz; Slew Rate:300; Voltage, Input Offset Max:30mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1203CS8-PBF