Texas Instruments UCC5630AMWPTRG4

9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
$ 1.913

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5630AMWPTRG4.

Newark

Datasheet12 pages17 years ago

Texas Instruments

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5630AMWPTRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.913
$ 2.565
$ 2.565
Stock
334,728
1,510,429
1,510,429
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
36
36
36
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5631AMWP
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 36-SSOP 0 to 70
Texas InstrumentsUCC5631AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 36-SSOP 0 to 70
Texas InstrumentsUCC5510MWP
Obsolete BICMOS GULL WING ROHS3Compliant signal terminator 0C~70C 105Ohm 3.3V
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
EXAR SP3243ECA-L/TR, LINE TRANSCEIVER 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-PIN SSOP
SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Texas Instruments UCC5630AMWPTRG4 provided by its distributors.

9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Obsolete ROHS3Compliant Surface Mount 36-SSOP SCSI, LVD, SE Terminator 0C~70C 2.7V~5.25V
SCSI Terminator ICs; Package/Case:36-SSOP; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
(LVD/SE) SCSI 9 LINE TERM, SSOP36; Current, Supply:13mA; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SSOP; Pins, No. of:36; Base Number:5630; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.