Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5510MWP

IC Scsi 9-LINE Term 36-SOP "scsi, Lvd, Se Terminator 9 Terminations 36-SSOP"
$ 2.025

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5510MWP.

iiiC

Datasheet5 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5510MWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.025
$ 1.271
Stock
247,114
229,948
Authorized Distributors
2
2
Case/Package
SSOP
-
Number of Pins
36
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.25 V
-

Related Parts

Texas InstrumentsUCC5672MWP
SCSI TERMINATOR, 9-LINE, 105OHM, / SCSI, LVD, SE Terminator 9 Terminations 36-SSOP
Texas InstrumentsUCC5630AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Texas InstrumentsUCC5630AMWPTRG4
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Texas Instruments UCC5510MWP provided by its distributors.

IC SCSI 9-LINE TERM 36-SOP "SCSI, LVD, SE Terminator 9 Terminations 36-SSOP"
SCSI Termination 3.3V/5V 36-Pin SSOP
LIN Transceivers 9line SCSI Multi
SCSI TERMINATOR, 9-LINE, 105OHM,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.