Texas Instruments UCC5631AMWPTR

9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 36-SSOP 0 to 70
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5631AMWPTR.

Texas Instruments

Datasheet10 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5631AMWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.261
$ 2.565
Stock
101,184
116,887
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
36
36
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5630AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Texas InstrumentsUCC5630AMWPTRG4
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Texas InstrumentsUCC5672MWP
SCSI TERMINATOR, 9-LINE, 105OHM, / SCSI, LVD, SE Terminator 9 Terminations 36-SSOP
Analog DevicesMAX4549EAX
Analog Audio/Video Crosspoint 250MHz 3 x 2 36-Pin SSOP
Analog DevicesMAX7301AAX+T
MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-36J
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP

Descriptions

Descriptions of Texas Instruments UCC5631AMWPTR provided by its distributors.

9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 36-SSOP 0 to 70
SCSI Termination 3.3V/5V 36-Pin SSOP T/R
9-LINE 105 ohm SCSI BUS TERMINATOR PDSO36
Multimode SCSI 9 Line Terminator
SCSI TERMINATOR, 9-LINE, 105OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.