MaxLinear SP3243EEA-L/TR

SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EEA-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago
Datasheet24 pages20 years ago

LKR

ODG (Origin Data Global)

Future Electronics

iiiC

Inventory History

3 month trend:
-81.09%

CAD Models

Download MaxLinear SP3243EEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 1.409
$ 1.409
Stock
259,492
1,284,065
1,284,065
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Texas InstrumentsMAX211CDB
EAR99 MAX211 Tube RS232 interface receiver 5V 0.0002A 208.397344mg 120Kbps
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX213CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM213ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Analog DevicesADM211ARSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of MaxLinear SP3243EEA-L/TR provided by its distributors.

SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
EXAR SP3243EEA-L/TR; Line Transceiver 3-TX 5-RX 3-TRX; 3.3 V; 5 V; 28-Pin SSOP
Rs232 Transceiver, 120Kbps, Ssop-28; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:ssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EEA-L//TR
  • SP3243EEA-LTR