MaxLinear SP3243ECA-L/TR

Exar SP3243ECA-L/TR, Line Transceiver 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-PIN SSOP
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243ECA-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago

Arrow Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+58.08%

Alternate Parts

Price @ 1000
$ 0.627
$ 1.409
$ 1.409
Stock
262,419
1,284,065
1,284,065
Authorized Distributors
4
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
120 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EEA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Texas InstrumentsMAX213IDBR
EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Texas InstrumentsMAX213CDBR
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Texas InstrumentsMAX211IDB
RS-232 Interface ICs 5V MultiCh Line Driver/Receiver
Analog DevicesADM211ARSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of MaxLinear SP3243ECA-L/TR provided by its distributors.

EXAR SP3243ECA-L/TR, LINE TRANSCEIVER 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-PIN SSOP
RS-232 Interface IC Intel. +3V to +5.5V RS-232
Rs-232 120Kbps 3Tx/5Rx Transceiver, 3V To 5.5V, 15Kv Esd, Autoonline, Shutdown
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 70C 120kbps 1.75mm 1mA
RS232 Transceiver, 3 TX, 5 RX, 3 V to 5.5 V, 28 Pins, SSOP
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
120Kbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC LINE XCVR CMOS 3 DRVR 5 RCVR SSOPH-28
IC TXRX RS232 INTELLIGENT 28SSOP
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243ECA-LTR