Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3243EBEA-L/TR

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3243EBEA-L/TR.

IHS

Datasheet30 pages4 years ago
Datasheet24 pages15 years ago

Future Electronics

LKR

ODG (Origin Data Global)

iiiC

Inventory History

3 month trend:
-24.59%

CAD Models

Download MaxLinear SP3243EBEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 1.6
$ 1.6
Stock
481,116
464,123
464,123
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTRS3243CDBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 208.397344mg 250kbps
Texas InstrumentsMAX3243IDBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243CDBR
Other Interface ICs; MAX3243CDBR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; SSOP
SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP213EEA-L/TR
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM213EARSZ-REEL
IC TXRX RS232 5V 0.1UF 28SSOP / Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R

Descriptions

Descriptions of MaxLinear SP3243EBEA-L/TR provided by its distributors.

SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
EXAR SP3243EBEA-L/TR, LINE TRANSCEIVER 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-PIN SSOP
RoHS Compliant Lead Free SSOP (Type) 85C 250kbps 1.75mm 1mA
250Kbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
RS-232 250KBPS 3TX/5RX TRANSCEIVER, 3V T
IC TXRX RS232 INTELLIGENT 28SSOP
CAP CER 1.7PF 50V C0G/NP0 0402
IC TRANSCEIVER FULL 3/5 28SSOP
Rs232 Transceiver, 250Kbps, Ssop-28; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:ssop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3243EBEA-LTR