Texas Instruments UCC38C41DGKR

BiCMOS Low-Power Current Mode PWM Controller 8-MSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C41DGKR.

Mouser

Datasheet28 pages18 years ago

Texas Instruments

CAD Models

Download Texas Instruments UCC38C41DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.088
Stock
88,682
196,273
Authorized Distributors
0
2
Case/Package
MSOP
VSSOP
Number of Pins
8
8
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V

Related Parts

Texas InstrumentsLM4809MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsTPA2005D1DGN
TEXAS INSTRUMENTS TPA2005D1DGN Audio Power Amplifier, D, 1, 1.45 W, 2.5V to 5.5V, MSOP, 8 Pins
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM386MMX-1/NOPB
700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-VSSOP 0 to 70
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS482IST
100 MILLI WATT STEREO HEADPHONE AMPLIFIER Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8

Descriptions

Descriptions of Texas Instruments UCC38C41DGKR provided by its distributors.

BiCMOS Low-Power Current Mode PWM Controller 8-MSOP 0 to 70
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.