Texas Instruments LM386MMX-1/NOPB

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-VSSOP 0 to 70
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM386MMX-1/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Upverter

EBEE

Newark

Inventory History

3 month trend:
+8.39%

CAD Models

Download Texas Instruments LM386MMX-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4864MMX
GULL WING RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 50dB 0.55W
Texas InstrumentsLM4875MM/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4864MMX/NOPB
725-mW, mono, analog input, Class-AB audio amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments LM386MMX-1/NOPB provided by its distributors.

700-mW, mono, 5- to 18-V, analog input Class-AB audio amplifier 8-VSSOP 0 to 70
Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin VSSOP T/R / IC AMP AUDIO PWR .325W AB 8VSSOP
Audio Amplifier, 0.325W, 1 Channel(s), 1 Func, Bipolar, PDSO8
0.2%@ 8¦¸ @ 125mW 1-Channel (Mono) 4V 0.325*1 @ 8¦¸ 12V 4¦¸ AB VSSOP-8 , 950¦Ìm
AUDIO AMPLIFIER, CLASS AB, MSOP-8; Output Power: -; Amplifier Class: AB; No. of Channels: 1 Channel; Supply Voltage Range: 4V to 12V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Load Impedance: 4ohm; Operating Temperature M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM386MMX-1-NOPB
  • LM386MMX-1NOPB
  • LM386MMX1/NOPB
  • LM386MMX1NOPB