Texas Instruments UCC38C41DGK

Boost, Flyback, Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 6.6V VSSOP-8
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C41DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet19 pages26 years ago

Mouser

Sierra IC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC38C41DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38C41DGK.

Related Parts

Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsUCC28C44DGKR
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) VSSOP-8

Descriptions

Descriptions of Texas Instruments UCC38C41DGK provided by its distributors.

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 6.6V VSSOP-8
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP Tube
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.