Texas Instruments LM4809MM/NOPB

Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4809MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet30 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow Electronics

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.26%

CAD Models

Download Texas Instruments LM4809MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM4810MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4810MMX/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4809MMX/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
STMicroelectronicsTS482IST
100 MILLI WATT STEREO HEADPHONE AMPLIFIER Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8
STMicroelectronicsTS489IST
TS489 Series 5.5 V 120 mW Pop Free Stereo Headphone Amplifier - MSOP-8
NCP2809 Series 2 Channel 5 V Stereo Headphone Audio Power Amplifier - MICRO-10

Descriptions

Descriptions of Texas Instruments LM4809MM/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
105-mW, stereo, analog input headphone amplifier with active-low shutdown mode 8-VSSOP -40 to 85
Dual Channel 105mWx2@16Ω AB Class Amplifier VSSOP-8 Audio Amplifiers ROHS
105mW Stereo Audio Amp, 5.5V, 2Ch, VSSOP, -40 to 85C
Audio Amplifier, 0.105W, 2 Channel(s), 1 Func, PDSO8
IC, AMP, AUDIO, 105MW, AB, 8MSOP; Puissance de sortie: 105mW; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 2V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 8Bro
IC, AMP, AUDIO, 105MW, AB, 8MSOP; Output Power:105mW; Amplifier Class:AB; No. of Channels:2 Channel; Supply Voltage Range:2V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Load Impedance:16ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2V to 5.5V; Base Number:4809; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):105mW; THD + N:0.3% @ 50mW, 32ohm, VDD=5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4809MM/NOPB .
  • LM4809MMNOPB