STMicroelectronics TS4990IST

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4990IST.

HQonline

Datasheet33 pages21 years ago

Newark

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-28.11%

CAD Models

Download STMicroelectronics TS4990IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.32
$ 0.32
Stock
502,848
684,074
684,074
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.2 W
1.08 W
1.08 W
Power Supply Rejection Ratio (PSRR)
64 dB
75 dB
75 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM4890MM/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM4890MMX/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM4889MM/NOPB
AUDIO POWER AMPLIFIER, CLASS AB, 1W, MSO; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10

Descriptions

Descriptions of STMicroelectronics TS4990IST provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
1.2 W audio power amplifier with active low standby mode
STMICROELECTRONICS TS4990ISTAudio Power Amplifier, 1 Channel, 1.2 W, 2.2V to 5.5V, SOIC, 8 Pins
STMicroelectronics Audio Amplifier, MSOP, 8-Pin, 1.2W Max Power
Audio Power Amplifier, -40 C, Soic, 85 C |Stmicroelectronics TS4990IST
1.2W Mono Audio Amp, 5.5V, 15dB Gain, 1.5MHz, MSOP
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PDSO8
EAR99 TS4990 Tape & Reel (TR) Depop Differential Inputs Standby Thermal Protection audio amplifier 2.2V 1.1mm 1.2W x 1 @ 8Ohm 6mA
IC, AMP AUDIO PWR 1.2W MONO 8MSOP; Output Power: 1.2W; Amplifier Class: -; No. of Channels: 1 Channel; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 8ohm; Operating Temperat

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics