Texas Instruments TPA2005D1DGN

TEXAS INSTRUMENTS TPA2005D1DGN Audio Power Amplifier, D, 1, 1.45 W, 2.5V to 5.5V, MSOP, 8 Pins
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA2005D1DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages23 years ago

Mouser

HQonline

EBEE

Farnell

Inventory History

3 month trend:
-16.29%

CAD Models

Download Texas Instruments TPA2005D1DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.542
$ 0.542
Stock
341,317
1,102,541
1,102,541
Authorized Distributors
4
5
5
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.4 W
1.4 W
1.4 W
Power Supply Rejection Ratio (PSRR)
-75 dB
-75 dB
-75 dB
Common Mode Rejection Ratio
68 dB
68 dB
68 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA2005D1DGN.

Related Parts

Texas InstrumentsTPA6203A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA6205A1DGN
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Analog DevicesSSM2301RMZ-REEL7
Audio Amp Speaker 1-CH Mono 1.52W Class-D 8-Pin MSOP T/R
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8
Analog DevicesSSM2301RMZ-R2
IC AMP CLASS D MONO 1.52W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G

Descriptions

Descriptions of Texas Instruments TPA2005D1DGN provided by its distributors.

TEXAS INSTRUMENTS TPA2005D1DGN Audio Power Amplifier, D, 1, 1.45 W, 2.5V to 5.5V, MSOP, 8 Pins
Audio Amp Single Speaker 1 Channel Mono 1.45 Watt Class-d 8-Pin MSOP Ep Tube
1.4-W MONO FILTER-FREE CLASS-D AUDIO POWER AMPLIFIER 1.4W, 1 Channel(s), 1 Func, PDSO8
1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-HVSSOP -40 to 85
EAR99 TPA2005 Tube Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.02mm 1.45W x 1 @ 8Ohm 2.8mA
AMP, AUDIO PWR, 1.45W, D, 8MSOP; Output Power: 1.45W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: MSOP; No. of Pins: 8Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.5V to 5.5V; Base Number: 2005; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; THD + N: 0.18% @ 1W, 8ohm, VDD=5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA2005D1DGN .