Texas Instruments UCC35701NG4

Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35701NG4.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Mouser

Arrow Electronics

CAD Models

Download Texas Instruments UCC35701NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.075
$ 8.075
Stock
19,327
164,898
164,898
Authorized Distributors
0
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Buck, Flyback
Boost, Flyback
Boost, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14

Related Parts

Texas InstrumentsUCC35702N
Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
Texas InstrumentsUCC25702N
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 PDIP-14 , 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC35702NG4
Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments UCC35701NG4 provided by its distributors.

Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.