Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34060APG

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34060APG.

IHS

Datasheet19 pages15 years ago

onsemi

Augswan

Newark

CAD Models

Download onsemi MC34060APG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Texas InstrumentsLM3524DN
Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin PDIP Tube
Switching Controller, Current-mode, 3A, 125kHz Switching Freq-Max, CMOS, PDIP14
Texas InstrumentsLM2575N-ADJ/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
onsemiMC44605P
7.5V~18V Flyback Up~250KHz 2.4V 2.6V No short circuit,Overvoltage PDIP-16 Through hole mounting

Descriptions

Descriptions of onsemi MC34060APG provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14
IC, PWM CONTROLLER, 34060, DIP14; Output Voltage:42V; Output Current:200mA; Frequency:25kHz; Power Dissipation Pd:1W; Supply Voltage Range:7V to 40V; Digital IC Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:34060; Controller Type:PWM; IC Generic Number:34060; Logic Function Number:34060; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:500mA; Output Type:Voltage; Output Voltage Max:40V; Package / Case:DIP; Power Supply IC Type:PWM controller; Supply Voltage Max:40V; Supply Voltage Min:7V; Termination Type:Through Hole
Voltage Mode Pwm Controller, 40V, 14 Dip; Tensión De Entrada:-; Tensión De Salida:30V; Corriente De Salida:200Ma; Tensión De Alimentación Mín.:7V; Tensión De Alimentación Máx.:40V; Diseño Controlador Ci:Dip; Núm. De Contactos:14 |Onsemi MC34060APG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd