Texas Instruments UCC35702NG4

Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35702NG4.

Texas Instruments

Datasheet23 pages14 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments UCC35702NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.063
$ 8.063
Stock
26,494
183,049
183,049
Authorized Distributors
0
3
3
Topology
Boost, Buck
Boost, Flyback
Boost, Flyback
Output Voltage
400 mV
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14

Related Parts

Texas InstrumentsUCC35701N
9V~15V Boost,Buck,Flyback,Forward 700KHz 1A(Max) No 99% PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC25702N
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 PDIP-14 , 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC25702NG4
Switching Controller, Voltage-mode, 1.2A, 700kHz Switching Freq-Max, BICMOS, PDIP14
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments UCC35702NG4 provided by its distributors.

Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.