Texas Instruments UCC25702N

Boost, Flyback, Forward Converter No 100KHz Transistor Driver 1 PDIP-14 , 19.3mm*6.35mm*4.57mm
$ 8.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25702N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Mouser

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC25702N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.063
$ 4.815
Stock
183,049
207,898
Authorized Distributors
3
2
Topology
Boost, Flyback
Boost, Buck
Output Voltage
400 mV
400 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUCC35701N
9V~15V Boost,Buck,Flyback,Forward 700KHz 1A(Max) No 99% PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC35702N
Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
Texas InstrumentsUCC35701NG4
Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments UCC25702N provided by its distributors.

Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 PDIP-14 , 19.3mm*6.35mm*4.57mm
Voltage Mode PWM Controller 1A 700kHz 14-Pin PDIP Tube
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 9.6V/8.8V UVLO, -40C to 85C 14-PDIP -40 to 85
UCC25702 Boost Flyback Forward Converter Tube e4 DC to DC switching controller 20ns 100mA 1.620005g 400mV
PWM Power Supply Controllers Adv Voltage Mode
IC REG CTRLR MULT TOPOLOGY 14DIP
UCC25702 ADVANCED VOLTAGE MODE P
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:1; Output Current:100mA; Package/Case:14-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.