Texas Instruments UCC35702N

Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
$ 4.815

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC35702N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.815
$ 8.063
Stock
207,898
183,049
Authorized Distributors
2
3
Topology
Boost, Buck
Boost, Flyback
Output Voltage
400 mV
400 mV
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
14
14

Related Parts

Texas InstrumentsUCC35701N
9V~15V Boost,Buck,Flyback,Forward 700KHz 1A(Max) No 99% PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC25702N
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 PDIP-14 , 19.3mm*6.35mm*4.57mm
Texas InstrumentsUCC25702NG4
Switching Controller, Voltage-mode, 1.2A, 700kHz Switching Freq-Max, BICMOS, PDIP14
Analog DevicesMAX736CPD+
MAX736 Tube Active Step-Up DC to DC switching regulator -5V 7.62mm 140mA 1.25W
Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDIP14

Descriptions

Descriptions of Texas Instruments UCC35702N provided by its distributors.

Advanced Voltage Mode Pulse Width Modulator 14-PDIP 0 to 70
1.2 A SWITCHING CONTROLLER 700 kHz SWITCHING FREQ-MAX PDIP14
Voltage Mode PWM Controller 1A 700kHz 14-Pin PDIP
UCC35702 Boost Flyback Forward Converter Tube e4 DC to DC switching controller 20ns 1.2A 1.620005g 400mV
PWM Power Supply Controllers Adv Voltage Mode
IC REG CTRLR MULT TOPOLOGY 14DIP
SWITCHING CONTROLLER, VOLTAGE-MO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC35702N .
  • UCC35702N.