Texas Instruments UCC25701N

1.2 A Switching Controller 700 Khz Switching Freq-max PDIP14
$ 8.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25701N.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments UCC25701N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.075
$ 7.425
$ 7.425
Stock
164,898
173,671
173,671
Authorized Distributors
4
3
3
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTL497ACN
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage egulator 14-PDIP 0 to 70
Texas InstrumentsTL497AIN
Switching Regulator, Voltage-mode, 0.5A, 50kHz Switching Freq-Max, BIPolar, PDIP14
Texas InstrumentsUC3841N
Boost,Flyback,Forward Converter No 500KHz Transistor Driver 1 PDIP-18 22.48mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments UCC25701N provided by its distributors.

1.2 A SWITCHING CONTROLLER 700 kHz SWITCHING FREQ-MAX PDIP14
Ic, Adv Volt Mode Pwm 14-Dip; Input Voltage:-; Output Voltage:-; Output Current:180Ma; Supply Voltage Min:600Mv; Supply Voltage Max:4V; Controller Ic Case Style:Dip; No. Of Pins:14Pins; Frequency:700Khz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC25701N
IC, ADV VOLT MODE PWM 14-DIP; Tension, entrée: -; Tension, sortie: -; Courant, sortie: 180mA; Tension, alimentation min.: 600mV; Tension, alimentation max..: 4V; Type de boîtier de contrôleur: DIP; Nombre de broches: 14Broche(s

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC25701N.