Texas Instruments UCC27512DRST

4-A/8-A single-channel gate driver with 5-V UVLO and split outputs in SON package 6-SON -40 to 140
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27512DRST.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Arrow.cn

Newark

Factory Futures

Inventory History

3 month trend:
-23.25%

CAD Models

Download Texas Instruments UCC27512DRST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 0.457
$ 0.457
Stock
274,425
950,186
950,186
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
6
6
6
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
8 A
8 A
8 A
Rise Time
22 ns
22 ns
22 ns
Fall Time
11 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27512DRST.

Related Parts

Texas InstrumentsUCC27511DBVR
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Texas InstrumentsUCC27511DBVT
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Texas InstrumentsUCC27511AQDBVRQ1
Gate Drivers; UCC27511AQDBVRQ1; TEXAS INSTRUMENTS; 6; SOT-23; Surface Mount; 4.5 V
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
NCP1595AMNR2G STEP-DOWN SWITCHING REGULATOR 1.5AADJUSTABLE,0.8 TO 3.3V,6-PIN DFN

Descriptions

Descriptions of Texas Instruments UCC27512DRST provided by its distributors.

4-A/8-A single-channel gate driver with 5-V UVLO and split outputs in SON package 6-SON -40 to 140
Driver, Gate, 4.5/18V, 4A/8A, 6Son
DRIVER, GATE, 4.5/18V, 4A/8A, 6SON; Device Type:IGBT / MOSFET; Module Configuration:Low Side; Peak Output Current:8A; Supply Voltage Range:4.5V to 18V; Driver Case Style:SON; No. of Pins:6; Input Delay:13ns; Output Delay:13ns; Operating Temperature Range:-40°C to +140°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2012); Output Resistance:5ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.