onsemi NCP1595AMNR2G

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
$ 0.563
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1595AMNR2G.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

IHS

Upverter

HQonline

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NCP1595AMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.45
Stock
672,209
213,587
Authorized Distributors
3
4
Case/Package
DFN
DFN
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
6.1 A
6.1 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
4 V
4 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
4.95 V
4.95 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-04
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 6-VDFN Exposed Pad
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
1.5A, 1.5MHz Current Mode PWM Buck Down Converter

Descriptions

Descriptions of onsemi NCP1595AMNR2G provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6
NCP1595AMNR2G STEP-DOWN SWITCHING REGULATOR 1.5AADJUSTABLE,0.8 TO 3.3V,6-PIN DFN
Synchronous Buck Regulator, 1 MHz, 1.5 A
Buck Yes 1MHz Adjustable 1 4.68V 800mV 5.5V 4V DFN-6 SMD mount,glue mount 3mm*3mm*900μm
NCP1595 Series 1.13 MHz 5.5 V Surface Mount Current Mode Controller - DFN-6
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.95V 1.5A 6-Pin DFN EP T/R
NCP1595 ALSO OPERATE IN PFM MODE Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 3mm 1.5A 1MHz
Switching Regulator, Buck, Adjustable, 1Mhz, Dfn-6; Tensión De Entrada Mín.:4V; Tensión De Entrada Máx.:5.5V; Núm. De Salidas:1; Tipo De Conversor Ci Dc/Dc:Dfn; Núm. De Contactos:6; Corriente De Salida:1.5A |Onsemi NCP1595AMNR2G
SYNCHRONOUS BUCK REGULATOR, 1MHZ, DFN-6; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC C; Available until stocks are exhausted Alternative available
The NCP1595A is a current mode PWM buck converter with integrated power switch and synchronous rectifier. It can provide up to 1.5A output current with high conversion efficiency. High frequency PWM control scheme can provide a low output ripple noise. Thus it allows the usage of small size passive components to reduce the board space. In a low load condition the controller will automatically change to PFM mode which provides a higher efficiency at low load. The NCP1595A is pin to pin compatible to the 2A NCP1597A.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd