onsemi MAX1720EUTG

Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
$ 0.59
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MAX1720EUTG.

Newark

Datasheet18 pages20 years ago

IHS

Upverter

CAD Models

Download onsemi MAX1720EUTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 1.942
$ 1.942
Stock
522,624
825,505
825,505
Authorized Distributors
1
6
6
Case/Package
TSSOP
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
50 mA
-
-
Switching Frequency
12 kHz
12 kHz
12 kHz
Min Input Voltage
1.15 V
1.5 V
1.5 V
Max Input Voltage
6 V
5.5 V
5.5 V
Min Output Voltage
-5.5 V
-
-
Max Output Voltage
-1.15 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 1.9 V
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 2.2 V
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP

Descriptions

Descriptions of onsemi MAX1720EUTG provided by its distributors.

Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
Switched Capacitor Converter, 0.05A, 21kHz Switching Freq-Max, CMOS, PDSO6
Charge Pump, Switched Capacitor Voltage Inverter with Shutdown, 50 mA, 12 kHz
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6
Output Type:adjustable; Input Voltage Min:1.15V; Input Voltage Max:5.5V; Dc / Dc Converter Ic Case:tsop; No. Of Pins:6Pins; Output Current:50Ma; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-5.5V; Topology:inverting Rohs Compliant: Yes
Topology = Inverting / Output Current mA = 100 / Adjustable Output Voltage Min. V = -6 / Adjustable Output Voltage Max. mV = 300 / Switching Frequency kHz = 12 / Supply Voltage Min. mV = -300 / Supply Voltage Max. V = 6 / Package Type = TSOP / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 3 / Height mm = 1.1 / Power Dissipation (Pd) mW = 313

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1720EUTG.