Texas Instruments UCC27512DRSR

4-A/8-A single-channel gate driver with 5-V UVLO and split outputs in SON package 6-SON -40 to 140
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27512DRSR.

Texas Instruments

Datasheet39 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet33 pages12 years ago
Datasheet33 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
-60.04%

CAD Models

Download Texas Instruments UCC27512DRSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.642
$ 0.642
Stock
943,866
273,651
273,651
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
8 A
8 A
8 A
Rise Time
22 ns
22 ns
22 ns
Fall Time
11 ns
11 ns
11 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27512DRSR.

Related Parts

Texas InstrumentsUCC27511DBVR
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Texas InstrumentsUCC27511DBVT
4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, and 13-ns Prop delay 6-SOT-23 -40 to 140
Texas InstrumentsUCC27511AQDBVRQ1
Gate Drivers; UCC27511AQDBVRQ1; TEXAS INSTRUMENTS; 6; SOT-23; Surface Mount; 4.5 V
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP
NCP1595AMNR2G STEP-DOWN SWITCHING REGULATOR 1.5AADJUSTABLE,0.8 TO 3.3V,6-PIN DFN

Descriptions

Descriptions of Texas Instruments UCC27512DRSR provided by its distributors.

4-A/8-A single-channel gate driver with 5-V UVLO and split outputs in SON package 6-SON -40 to 140
MOSFET DRVR 8A 1-OUT Lo Side Inv/Non-Inv 6-Pin WSON EP T/R
Isolated Gate Driver, UCC27512DRSR
Low Side 4A 4.5V~18V 8A DFN-6(3x3) Gate Drive ICs ROHS
Gate Drivers 4A/8A Sgl Ch Hi-Spd Low-side Gate Drvr
8 A BUF OR INV BASED MOSFET DRIVER PDSO6
Tape & Reel (TR) UCC27512 Low-Side ACTIVE (Last Updated: 4days ago) gate driver 22ns -40C~140C TJ 4A 8A 1V 2.4V
IC GATE DVR LOW SIDE 1CH 6WSON
IC RF TXRX+MCU ISM<1GHZ 48-VFQFN
UCC27512 4A/8A SINGLE CHANNEL HI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.