Texas Instruments UCC27511AQDBVRQ1

Gate Drivers; UCC27511AQDBVRQ1; TEXAS INSTRUMENTS; 6; SOT-23; Surface Mount; 4.5 V
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27511AQDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages11 years ago

SHENGYU ELECTRONICS

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-53.92%

CAD Models

Download Texas Instruments UCC27511AQDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.552
$ 0.552
Stock
878,478
415,539
415,539
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
8 A
-
-
Rise Time
-
8 ns
8 ns
Fall Time
-
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5134AMF/NOPB
IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6
Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm

Descriptions

Descriptions of Texas Instruments UCC27511AQDBVRQ1 provided by its distributors.

Gate Drivers; UCC27511AQDBVRQ1; TEXAS INSTRUMENTS; 6; SOT-23; Surface Mount; 4.5 V
Automotive 20V VDD, 4A/8A single-channel driver with 5V UVLO and split outputs 6-SOT-23 -40 to 125
8ns 1 4.5V 30ns 18V 1V,2.4V Inverting,Non-Inverting IGBT,MOSFET,N 7ns 4A,8A SOT-23-6 1.45mm
MOSFET DRVR 8A 1-OUT High Speed/Lo Side Inv/Non-Inv 6-Pin SOT-23 T/R
IC, Power Driver, 1-Ch Low Side, Inv/Non-Inv, SOT-23, SMD
Gate Drivers Sngl-Ch high-Spd Low-Side Gate Driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.