Texas Instruments UCC27511DBVR

20V VDD, 4A/8A single-channel low-side gate driver with 4V UVLO and split outputs 6-SOT-23 -40 to 140
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27511DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages13 years ago
Datasheet12 pages14 years ago

element14 APAC

Farnell

Arrow Electronics

Upverter

Inventory History

3 month trend:
+52.29%

CAD Models

Download Texas Instruments UCC27511DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM2766M6/NOPB
200-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm
Analog DevicesMAX1697REUT+T
SWITCHED CAPACITOR CONVERTER 21 kHz SWITCHING FREQ-MAX PDSO6

Descriptions

Descriptions of Texas Instruments UCC27511DBVR provided by its distributors.

20V VDD, 4A/8A single-channel low-side gate driver with 4V UVLO and split outputs 6-SOT-23 -40 to 140
Gate Drivers; UCC27511DBVR; TEXAS INSTRUMENTS; 6; SOT-23; 1; Surface Mount
8ns 1 4.5V 30ns 18V 1V, 2.4V Inverting, Non-Inverting IGBT, MOSFET, N-Ch 7ns Low Side 4A, 8A SOT-23-6 SMD, Adhesive Mount 1.45mm(H)
DRIVER, MOSFET/IGBT, 6SOT-23; Driver Configuration: Low Side; Peak Output Current: 8A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: SOT-23; No. of Pins: 6Pins; Input Delay: -; Output Delay: -; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27511DBVR .